Easter Opening Hours and Delivery Dates here

Midas Displays MCOT096096AY-RGBM OLED TAB Graphic Display 96x96 RGB

Order Code:

62-0064

Brand: Midas Displays MPN: MCOT096096AY-RGBM

Discontinued


This 96 x 96 dot RGB graphic OLED display utilises Taped Automated Bonding (TAB) technology to produce a display that has high brightness and excellent contrast. The display is designed into a very small form factor housing, increasing its versatility and usability.


  • Panel size 25.9 x 30.1 x 1.3mm
  • Multi interface
  • Integrated controller
  • Self-illuminating
  • Wide viewing angle
  • Compact design
  • Large working temperature range
  • Low power consumption
Type Graphic
Aspect Ratio 96 x 64
Display Colours RGB
Character Size 0.049 x 0.187mm
Height 30.1mm
Length 25.9mm

Trustpilot