Midas Displays MCIB-5 Display Interface Board I2C for MCOT096016 Series

Order Code:

62-0075

Brand: Midas Displays MPN: MCIB-5

Discontinued


A 14-way OLED display interface board for the Midas MCOT096016 series.


  • I²C Interface
  • Pitch 0.62mm
Type Display interface board
Height 10.4mm
Length 19.5mm

You may also like


Trustpilot