Christmas Opening Hours and Delivery Dates here

Midas Displays MCCOG240128A6W-FPTLW COG 240x128 FSTN White on Blue 92x53mm

Order Code:

57-2350

Brand: Midas Displays MPN: MCCOG240128A6W-FPTLW

Discontinued


A graphic LCD display in a 240 x 128 dot matrix format. Mechanical construction is of the Chip-On-Glass (COG) type and the LCD is a Film-compensated Super Twisted Nematic (FSTN) display. The positive mode is created by a white LED backlight on a blue background and the display is of the transflective type, combining the best features of reflective and transmissive displays.
  • FSTN display requires less power and is lower cost than TFT LCD displays
  • White on blue display
  • Dot gaps are industry standard 30 micron
  • Wide operating temperature range –20°C to +70°C
  • Logic operating voltage 3V
  • LCD Driver 5.5V
  • Viewing angle 6 o'clock
Type Transflective / white
Display Type FSTN
Character Display Format (Chars. x Lines) 240 x 128
Character or Graphic Display Character/Graphic
Operating Mode Positive mode

Questions

*Question functionality currently disabled
Monday, August 26, 2013 | Question by: Rapid Customer | Product code: 57-2350
Q. Could this display be compatible with Aurduino?
A. Hi John. Thank you for your question. This could be compatible with Arduino however it may not display as the picture shows but could be used but it does depend on how it is to be used.

Trustpilot