Christmas Opening Hours and Delivery Dates here

Midas Displays MCCOG128128A6S-FPTLW COG 128x128 FSTN White on Blue 65.5x60.5

Order Code:

57-2352

Brand: Midas Displays MPN: MCCOG128128A6S-FPTLW

Discontinued


This LCD display is a 128 x 128 dot matrix display that features transflective backlighting with a white on blue positive display. The unit is of the Chip-On-Glass (COG) type and the LCD is a Film-compensated Super Twisted Nematic (FSTN) type. The transflective backlighting combines the best features of both reflective and transmissive backlight displays.
  • FSTN display requires less power and is lower cost than TFT LCD displays
  • White on blue display
  • Wide operating temperature range –20°C to +70°C
  • Logic operating voltage 3V
  • LCD Driver 13.5V
  • Viewing angle 6 o'clock
Type Transflective / white
Display Type FSTN
Character Display Format (Chars. x Lines) 128 x 128
Character or Graphic Display Character / graphic
Operating Mode Positive mode

You may also like


Trustpilot