Christmas Opening Hours and Delivery Dates here

Midas Displays MCCOG128064A6S-SYTLY COG 128x64 STN Yellow/Green 60x40mm

Order Code:

57-2344

Brand: Midas Displays MPN: MCCOG128064A6S-SYTLY

Discontinued


A 128 x 64 dot matrix STN LCD display that is of the transflective type with a yellow/green LED backlight.


  • Chip-On-Glass (COG) construction
  • STN displays require less power and are lower cost than TFT LCD displays
  • Dot gaps are high quality 15 micron
  • Parallel or serial data input
  • Wide operating temperature range 0°C to 50°C
  • Logic operating voltage 3V
  • LCD Driver 8.4V
  • Viewing angle 6 o'clock
Type Transflective / yellow-green
Display Type STN
Character Display Format (Chars. x Lines) 128 x 64
Character or Graphic Display Character / graphic
Operating Mode Positive mode

You may also like


Trustpilot