Midas Displays MC42005A12-VNMLY 20x4 VATN LCD Display Negative Mode Yellow

Order Code:

56-2569

Brand: Midas Displays MPN: MC42005A12-VNMLY

Discontinued


An LCD display with an 20 character x 4 line display, yellow LED backlight and featuring VATN (Vertically Aligned Twisted Nematic) technology.

VATN technology offers a great alternative to traditional STN and OLED character displays. The heart of VATN lies in its vertically aligned liquid crystals that align perpendicular to the viewing plane when voltage is at zero, creating a totally black background. Upon voltage being applied the crystals realign, allowing the backlight to appear, with the amount of light being governed by the angle of the crystals, allowing for the display of bright coloured characters on a totally black background.


  • Solid black background with no backlight bleed through
  • High contrast ratio
  • High backlight brightness
  • Low cost alternative to OLED displays
  • Industry standard size
  • HD44780 compatible controllers built in
  • Wide viewing angle
  • Wide temperature range
  • Lifetime 50,000 hours typ.
Type Transmissive / yellow
Display Type VATN
Character Display Format (Chars. x Lines) 20 x 4
Character or Graphic Display Character
Operating Mode Negative mode

You may also like


Trustpilot