Midas Displays MC21605G6W-GPR 16x2 STN Black on Grey Reflective LCD Display

Order Code:

57-2376

Brand: Midas Displays MPN: MC21605G6W-GPR

Discontinued


This Series G 16 x 2 LCD alphanumeric character display from Midas is an STN type device that has a reflective type backlight with a positive, black on grey. The LCD display also features a wide operating temperature range and a low 5V operating voltage. Height and width of the Series G LCD displays are 80 x 36mm.
  • Built-in standard English/Japanese character set
  • 16 Character x 2 line display
  • Chip-on-Board type
  • Viewing angle 6 o'clock
  • Temp. range –20°C to +70°C
Type Reflective / none
Display Type STN
Character Display Format (Chars. x Lines) 16 x 2
Character or Graphic Display Character
Operating Mode Positive mode

Trustpilot