Christmas Opening Hours and Delivery Dates here

Midas Displays MC21605B6W-FPTLW 16x2 FSTN Black on White LCD Display 85x36mm

Order Code:

57-2370

Brand: Midas Displays MPN: MC21605B6W-FPTLW

Discontinued


This Series B 16 x 2 LCD alphanumeric character display from Midas is an FSTN type device with a transflective LED backlight and a positive black on white display. The transflective type display combines the best features of both the reflective and the transmissive type of LCD display. The LCD display also features a wide operating temperature range and a low 5V operating voltage. Height and width of the Series B LCD displays are 85 x 36mm.
  • Built-in standard English/Japanese character set
  • 16 Character x 2 line display
  • Chip-on-Board type
  • Viewing angle 6 o'clock
  • Temp. range –20°C to +70°C
Type Transflective / white
Display Type FSTN
Character Display Format (Chars. x Lines) 16 x 2
Character or Graphic Display Character
Operating Mode Positive mode

Trustpilot