Christmas Opening Hours and Delivery Dates here

Midas Displays MC21605A6WD-BNMLW 16x2 STN White on Blue LCD Display 84x44mm

Order Code:

57-2360

Brand: Midas Displays MPN: MC21605A6WD-BNMLW

Discontinued


This Series A 16 x 2 LCD alphanumeric character display from Midas is an STN type device with a transmissive LED backlight and a negative white on blue display. The LCD display also features a wide operating temperature range and a low 5V operating voltage. Height and width of the Series A LCD displays are 84 x 44mm.
  • Built-in standard English/Japanese character set
  • 16 Character x 2 line display
  • Chip-on-Board type
  • Viewing angle 6 o'clock
  • Temp. range –20°C to +70°C
Type Transmissive / white
Display Type STN
Character Display Format (Chars. x Lines) 16 x 2
Character or Graphic Display Character
Operating Mode Negative mode

Trustpilot