Easter Opening Hours and Delivery Dates here

Microchip PIC18F2620-I/SO 8-bit Microcontroller 40MHz SOIC28

Order Code:

75-0658

Brand: Microchip MPN: PIC18F2620-I/SO

Discontinued


The PIC18F2620-I/SO is a 28-pin high performance enhanced Flash microcontroller with nanoWatt technology.

Please see datasheet for full details.


  • SO-28 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 1024Bytes
Flash Memory 64KB
Family PIC18F
Package/Case SO-28
SRAM Data Memory 3968Bytes
Supply Voltage 2.0 to 5.5V

You may also like


Trustpilot