The PIC16CXX family of 8-bit microcontrollers provides the advantages of the enhanced CPU core along with a more powerful array of peripheral features designed to meet the demands of today's mid-range 8-bit embedded control applications.
The enhanced CPU core includes enhancements such as multiple interrupt sources, 8 level deep hardware stack and 14-bit wide instruction words.
- 8-Bit CMOS microcontroller
- 2.5V to 5.5V supply voltage
- 7KB OTP memory
- 192Bytes SRAM data memory
- 33 I/O pins
- 8ch x 8Bit ADC channels
- 3 timers
- 2 PWM channels
- 4MHz clock speed
- SPI, I2C, USART interfaces
- 40-DIP case
- Low cost, high performance
- High performance RISC CPU
- 35 single word instructions
- Eight-level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Applications range from security and remote sensors to appliance control and automotive
| Clock Speed |
20MHz |
| EEPROM Memory |
4KB |
| Family |
PIC16C74X |
| Package/Case |
DIL-40 |
| SRAM Data Memory |
192Bytes |
| Supply Voltage |
2.5 to 5.5V |