Microchip PIC16C57C-04I/P 8-bit Micro DIL28

Order Code:

73-2645

Brand: Microchip MPN: PIC16C57C-04I/P

Discontinued


An 8-bit CMOS based microcontroller with field programmable EPROM memory.


  • 8-bit CMOS microcontroller
  • PIC16C5x family
  • 2.5V to 5.5V supply voltage
  • 3KB OTP memory
  • 72Bytes SRAM data memory
  • 20 I/O pins
  • 1 timer
  • 40MHz clock speed
  • 28-DIP case
  • Low cost, low power
Clock Speed 40MHz
EEPROM Memory 2KB
Family PIC16C5x
Package/Case DIL-28
SRAM Data Memory 72Bytes
Supply Voltage 2.5 to 5.5V

You may also like


Trustpilot