Microchip PIC12C508A-04/SM Microcontroller SMD

Order Code:

73-2564

Brand: Microchip MPN: PIC12C508A-04/SM

Discontinued


A low power 8-Bit CMOS microcontroller from the PIC12Cxxx family. The device uses high speed CMOS EPROM/ROM technology.
  • Supply voltage 3 to 5.5V
  • 0.75Bytes OTP memory
  • 25Bytes SRAM data memory
  • 6 I/O pins
  • 1 Timer
  • 4MHz Clock speed
  • SO-8 Case
Clock Speed 4MHz
EEPROM Memory 512Bit
Family PIC12Cxxx
Package/Case SO-8
SRAM Data Memory 25Bytes
Supply Voltage 2.5 to 5.5V

Questions

*Question functionality currently disabled
Friday, June 19, 2015 | Question by: Rapid Customer | Product code: 73-2564
Q. I want to add tiny LED's onto a model car to imitate the rapid flashing of a police vehicle, running off a 3v coin-cell battery. Will this chip create this effect please?
A. Hi Martin, thank you for your question. This could be done but would require programming first.

You may also like


Trustpilot