Christmas Opening Hours and Delivery Dates here
MH Connectors MHDTZK15-DB15P-K D-SUB Strip Set 180° 15-Pin Solder 1 piece

Image Representative of Range

MH Connectors MHDTZK15-DB15P-K D-SUB Strip Set 180° 15-Pin Solder 1 piece

Order Code:

12-4992

Brand: MH MPN: MHDTZK15-DB15P-K EAN-13: 2050002345904
Qty Unit Price (Inc VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
120 available to back orderBack-order availability date - 12/01/2026

The MH Connectors MHDTZK15-DB15P-K is a D-sub pin strip set featuring 15 pins and a solder bucket design, used for robust and reliable connections. Manufactured by MH Connectors, this component is ideal for applications requiring secure data transmission, such as computer interfaces and telecommunications equipment. With part number 765-9448, it caters to high-performance connectivity solutions.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Selective gold on nickel
Contact Type Punched contacts
Temperature Range -40 to +120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot