Metz Connect MMT471A315 PCB Socket 8-Pin M12 X-Coded IP67 10GbE Rail

Order Code:

09-9673

Brand: Metz Connect MPN: MMT471A315 EAN-13: 4250184169475
Qty Unit Price (Inc VAT)
1+ £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Metz Connect's MMT471A315 is a PCB terminal socket boasting 8 pins for RJ connectors. It is ideal for applications requiring reliable connections on printed circuit boards. This component is commonly used in telecommunications and networking equipment.
Type Socket
Number of Contacts 8
Current Rating 500mA
IP Rating IP67
Coding X
Colour Metal
Connection side A M12
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot