Metz Connect MMT471A115-0001 pieceB Socket 4-Pin M12 D-Code IP67 Railway

Standard range
Order Code:

09-9671

Brand: Metz Connect MPN: MMT471A115-0001 EAN-13: 4250184187974
Qty Unit Price (Ex VAT)
1+ £13.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Metz Connect's MMT471A115-0001 is a PCB terminal featuring a 4-pin RJ socket. It is designed for reliable connections in various electronic circuits. Typical applications include telecommunications and networking equipment.
Coding D
Connection side A M12
Connector type Socket
Factory colour Metal
IP rating IP67
Manufacturer part # MMT471A115-0001
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute MMT471A115-0001
No. of pins 4
Nominal current 4A
Nominal current - rounded value 4A
Nominal voltage 250V
Type PCB terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot