Easter Opening Hours and Delivery Dates here

Metz Connect 11031605 Monitoring Relay 230V AC 1 Change-Over Relay

Order Code:

09-9551

Brand: Metz Connect MPN: 11031605 EAN-13: 4250184118671
Qty Unit Price (Inc VAT)
1+ £67.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Metz Connect's 11031605 monitoring relay supports a maximum voltage of 230 V AC with a single change-over contact. This reliable device is ideal for electrical systems requiring constant monitoring and protection. It is commonly used in automation systems and power management applications.
Type Monitoring relay
Colour Grey
Connection Screw terminal
Contact Type 1 change-over
Depth 95mm
Dim (W x H x D) 22.50 x 75 x 95 mm
Height 75mm
IP Rating IP40
Max. operating voltage 230V AC
Max. temperature +55°C
Min. temperature 0°C
Width 22.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot