Christmas Opening Hours and Delivery Dates here

Mettex CCT-0002-0016 Earth Braid 2.26mm M8 x 0.2m Length

Order Code:

03-1948

Brand: Mettex MPN: CCT-0002-0016

Discontinued


This high grade tinned copper braided earth lead is suitable for a wide range of applications.

Typical markets include defence and aerospace, transportation, switchgear and control equipment, power generation and electrical equipment manufacturers.


  • Supplied in 2.26mm width M8
  • Material: Electro tin-plated copper
  • Supplied in lengths of 0.2m
Type Earth cable
Cable Diameter 2.26mm²
Conductor Material Tinned Copper
Length 0.2m
Number of Cores 1

Trustpilot