Christmas Opening Hours and Delivery Dates here
Mettex 1.13MM M3.5 Earth Braid 1.13mm M3.5 x 0.2m Length

Mettex 1.13MM M3.5 Earth Braid 1.13mm M3.5 x 0.2m Length

Order Code:

03-1945

Brand: Mettex MPN: CCT-0001-0003

Discontinued


This high grade tinned copper braided earth lead is suitable for a wide range of applications.

Typical markets include defence and aerospace, transportation, switchgear and control equipment, power generation and electrical equipment manufacturers.


  • Supplied in 1.1mm width M3.5
  • Material: Electro tin-plated copper
  • Supplied in lengths of 0.2m
Type Earth cable
Cable Diameter 1.13mm²
Conductor Material Tinned Copper
Length 0.2m
Number of Cores 1

Trustpilot