Christmas Opening Hours and Delivery Dates here

Metcal pieceT-102-21 pc T-100 Heating Element 450W for PCB Rework Efficiency

Order Code:

09-9389

Brand: Metcal MPN: PCT-102-21 EAN-13: 4050075094554

Discontinued


Metcal manufactures the PCT-100 heating element, rated at 450 W, as part of their soldering accessories. This Metcal PCT-102-21 heating element provides reliable thermal performance for precision soldering applications. It is typically used in professional electronic assembly and repair operations.
Type Heating element
Output Wattage 450W
Dimensions (L x W x H) 205 x 155 x 65 mm
Height 65mm
Length 205mm
Max. temperature 300°C
Min. temperature 25°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Width 155mm

Trustpilot