Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metcal HCT-HE-21 Heating Element For HCT-900

Order Code:  

85-7114

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: HCT-HE-21  Copy to clipboard
 Report an error

Discontinued

A spare or replacement heating element for the Metcal HCT-900 Hot Air Convection Tool, 85-7113.


  • Input voltage 230V AC
  • Metcal type HCT-HE-21
Compressed Air or Pump N/A
Air Flow 6 to 25l/min
Temperature Range 100 to 500°C
Power Rating 320W

Reviews


Be the first to submit a review