Christmas Opening Hours and Delivery Dates here
Metabo Powermaxx Li Pro MKII 7.2v Screwdriver Kit

Metabo Powermaxx Li Pro MKII 7.2v Screwdriver Kit

Order Code:

85-9856

Brand: Metabo MPN: POWERMAXX LI PRO MKII
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Cordless Drill / Screwdriver, Pistol Grip, 3mm Wood, 6.5mm Steel Drilling Capacity, 6.5mm Chuck Capacity, 750 Speed Rating, 16Nm Torque Rating, 7.2V Battery Voltage, 2.2Ah Battery Capacity, 1hr Charging Time, 1/2in to 20 UNF Spindle, 20-level Adjustable Torque, Two-speed Gearbox, Superfast 60min Charger, 0.73kg Weight
  • Two 7.2V, 2.2Ah Lithium-ion batteries
  • Two-speed gearbox
  • Drives in up to 1250 no. 3 x 20/25mm screws on one charge
  • Superfast 60 minute charger
  • Supplied complete with keyless chuck, angle attachment and 20-piece bit set
  • Metabo type PowerMaxx Li PRO

Trustpilot