Christmas Opening Hours and Delivery Dates here

Metabo 618121000 KE 3000 Glue Gun

Order Code:

87-7700

Brand: Metabo MPN: KE 3000 EAN-13: 4007430087805

Discontinued


The Metabo KE 300 Hot Melt Glue Gun is ideal for gluing a wide range of materials including wood, plastics, cartons, glass, ceramic, stone, textiles, cork, leather, metal, concrete, etc.


  • Also suitable for sealing and joining and for repairs with hot-melt type adhesive
  • Mechanical glue feed
  • Nozzle with heat guard
  • Temperature stabilisation
  • Anti-drip nozzle
  • Takes 11mm diameter glue sticks - see accessories
  • Metabo type KE 3000
Glue Stick Size 11mm
Feed Mechanism Trigger
Low / High Temperature High
Plug Type UK 13A
Supply Voltage 230V

Accessories


Trustpilot