Metabo 602029850 AS 18 HEPA Vacuum Cleaner 18V Bare Unit

Order Code:

98-2862

Brand: Metabo MPN: 602029850 EAN-13: 4061792197558
Qty Unit Price (Ex VAT)
1+ £105.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo AS 18 HEPA Vacuum Cleaner is fitted with a HEPA filter for wet and dry vacuum cleaning (IPX4), which filters 99.95% of fine dust. Ideal for smaller cleaning and extraction jobs. Eco mode provides a longer run time per battery pack charge, NOT included, and a boost mode for maximum power. There is also an integrated blow function for blowing out, drying and drawing off exhaust air.

The PressClean system allows for manual filter cleaning, using strong air flow by activating the switch on the extraction unit during breaks. Fitted with a stretchy hose for comfortable handling and maximum freedom of movement when vacuuming. Hoses, pipes and nozzles can be stored directly on the vacuum cleaner. Easy transport, thanks to its ergonomically designed handle and carry strap.

The battery compartment is dust and splashproof for extra peace of mind, it is also lockable for added security on the jobsite.

Bare Unit, No Battery or Charger supplied.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Supplied with:

1 x Stretchy Suction Hose Ø32mm x 0.5-2.5m.
1 x Coupling Bush: internal Ø28mm / external Ø35mm.
3 x Plastic Suction Tubes.
1 x Intermediate Sleeve.
1 x Fleece Filter Bag.
1 x HEPA Flat Pleated Filter.
1 x Suction Nozzle 120mm.
1 x Crevice Nozzle.
1 x Carrying Strap.

Specifications:

Max. Air Output: 2,100 L/min.
Vacuum: 120 hPa (mbar).
Container Volume: 6 litre.
Filter Surface: 3,000cm².
Suction Hose (Length x Ø): 2.5m x 32mm.
Weight: 3.8kg without battery pack.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot