Metabo 601609850 SGS 18 LTX Q Shrub & Grass Shear 18V Bare Unit

Order Code:

98-2893

Brand: Metabo MPN: 601609850 EAN-13: 4061792185074
Qty Unit Price (Ex VAT)
1+ £91.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo SGS 18 LTX Q Shrub & Grass Shear built for precise form cuts on shrubs and clean lawn edges. The Metabo quick system allows for quick, tool-free change of the two blade attachments for fast working. Laser-cut, diamond-ground blades provide the best cutting results.

Lightweight design with slim, rubberised grip areas make for comfortable and safe guiding. It also ensures low-fatigue working whilst protecting the user's health. A safety switch and blade quick stop increase user safety.

Supplied as a Bare Unit, NO battery or charger supplied.

Part of the CAS system. This product can be combined with all 18V battery packs and chargers of the CAS brands. Many brands, one battery pack system.

Specifications:

Strokes at No Load: 2,300/min.
Shrub Blade Cutting: Length 20cm, Thickness 8mm.
Grass Blade Cutting Width: 11.5cm.
Weight: 0.8kg without battery pack.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot