Metabo 601582000 Air gun 8 bar 1pc durable and reliable.

Image Representative of Range

Metabo 601582000 Air gun 8 bar 1pc durable and reliable.

Order Code:

05-2069

Brand: Metabo MPN: 601582000 EAN-13: 4007430246271
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 28/02/2026

The Metabo BP 500 is a pneumatic air gun designed for use with compressed air systems operating up to 8 bar. Known for its durable construction, this air tool is suitable for a variety of cleaning and drying applications. Ideal for professional environments, it efficiently removes dust and debris from surfaces and equipment.
Type Air gun
Air consumption 350l/min
Max. operating pressure 8bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot