Metabo 601404610 STEB 140 Plus Variable Speed Jigsaw 750W 110V

Order Code:

96-6039

Brand: Metabo MPN: 601404610 EAN-13: 4007430212276

Discontinued


The Metabo STEB 140 Plus Jigsaw has a robust, die-cast aluminium gear housing with an optimum motor design and VTC-Electronics for fast cuts into soft wood of up to 140mm deep. Offers precise and material-matched sawing due to the variable stroke rate, pendulum stroke with three settings and low-lying saw blade guidance with spring support.

Vario Tacho Constamatic (VTC) Full-wave Electronics allow for work with materials requiring customised stroke rates, whilst remaining constant, even under load. Restart protection prevents unintentional start-up after power supply interruption, for increased user safety and unwanted damage.

The Metabo Quick function allows for the blade to be change without additional tools. Achieves simple bevel cuts thanks to its footplate with rest points that can be adjusted without tools. There is also a selectable chip blowing function and a motion controlled LED work light for optimum cut line visiblity.

Specification

Input Power: 750W
Strokes at No Load: 1,000-3,100/min.
Stroke Length: 26mm
Bevel Capacity: 45°
Capacity: Non-ferrous Metal: 35mm, Steel: 10mm, Wood: 140mm
Cable Length: 4m
Weight: 2.6kg

1 x Metabo STEB 140 Plus Variable Speed Jigsaw 110V Version.


Type Jigsaw

Trustpilot