Easter Opening Hours and Delivery Dates here

Meridian Lighting BHLED9PIR LED Bulkhead with PIR 9W 720 lumen

Order Code:

98-2805

Brand: Meridian Lighting MPN: BHLED9PIR EAN-13: 5027825610035

Discontinued


The Meridian LED Bulkhead with PIR motion detection for added security; 120° 10m detection area complete and LUX control. This energy-efficient rectangular bulkhead has an integrated 9W (54W equivalent) LED bulb with a 30,000-hour average rated lifespan. Impact-resistant polycarbonate body and high-quality prismatic diffuser.

Suitable for outdoor use, weather-resistant IP44 rating.

Specification:

Input Voltage: 220-240V - 50/60Hz
Wattage: 9W (54W equivalent)
Lumen Output: 720 lm
Dimmable: No
Average Lifespan: 30,000 hours
Colour Temperature: 6,000K
Energy Rating (ErP): >A
Ingress Protection: IP44
Dimensions: 113 x 112 x 270mm


You may also like


Trustpilot