Mercury 429.847UK 6-Way Trailing Socket Lead 2m

Order Code:

23-0514

Brand: Mercury MPN: 429.847UK

Discontinued


Trailing 6-way white 13A extension sockets fitted with BS6500 approved cable and a fused 13A plug.
  • Manufactured to BS1363
  • Sockets are shuttered with the main body of the socket sealed for extra safety
  • Neon indicator shows when power is supplied to the sockets
  • Supplied with wall mounting fixing holes
  • Supplied with 2m power cord
Cable Length 2m
Number of Sockets 6
Colour White
Surge Protected No

Alternatives (1)

Questions

*Question functionality currently disabled
Tuesday, July 14, 2015 | Question by: Rapid Customer | Product code: 23-0514
Q. can you tell me what is the length of the 6 way socket
A. Hi Jono, thank you for your question. The approximate dimensions are 372 x 59 x 26mm.

Accessories


Trustpilot