Christmas Opening Hours and Delivery Dates here

Mentor 2660.8302 LED Indicator Light RGB 3 mm Lens 2-3.5 V 20 mA

Order Code:

09-9145

Brand: Mentor MPN: 2660.8302 EAN-13: 2050006401507
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Mentor 2660.8302 LED indicator light features an RGB lens measuring 3 mm, with operating voltages of 2 V and 3.5 V and a current rating of 20 mA. This LED is designed for a range of applications, providing efficient visual indicators in electronic devices. Suitable for use as a pilot or status light, it is ideal for control panels and displays.
Type LED indicator light
(Ø) 10mm
Case Colour Black
Colour RGB
Connection Plug
Dimensions (Ø x L) 10 mm x 121 mm
Head height 2.5mm
Head Ø 10mm
Length 121mm
Mounting depth 18.5mm
Recess diameter 8mm
Shape Lens: 3 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot