Christmas Opening Hours and Delivery Dates here

Mentor 250.663 Plastic Carrying Handle 66.5mm

Order Code:

57-5756

Brand: Mentor MPN: 250.663 EAN-13: 4016138112191

Discontinued


This plastic carrying handle from Mentor has been designed for professional equipment and is stylishly designed with a PC UL94 body and smooth grip. Versatile and ideal for instruments and drawers.


  • Colour: Black
  • Dimensions: 66.5 x 75 x 8 x 12 x 32mm
  • Mounting hole Ø: 3.7mm
  • Manufacturer's part 250.663
Type Carrying handle
Dimensions 75 x 32mm
Finish Black
Material Plastic

Trustpilot