Christmas Opening Hours and Delivery Dates here

MENNEKES ProTOP 15A CEE Connector 5-Pin 400V Splash-proof Safety Slide

Order Code:

09-9123

Brand: MENNEKES MPN: 15A EAN-13: 4015394188605

Discontinued


Manufactured by Mennekes, the ProTOP 15A CEE connector is a 16 A, 5-pin, 400 V high voltage socket. This durable connector is suitable for industrial environments, ensuring safe and reliable power connections. It is typically used in heavy-duty applications such as factories and construction sites.
Type CEE connector
Current Rating 16A
Voltage Rating 400V
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE connector
Width 72.5mm

Trustpilot