Christmas Opening Hours and Delivery Dates here
MENNEKES 13510 PowerTOP Xtra Plug 16A 400V IP54 Rubberised Ergonomic

Image Representative of Range

MENNEKES 13510 PowerTOP Xtra Plug 16A 400V IP54 Rubberised Ergonomic

Order Code:

09-9118

Brand: MENNEKES MPN: 13510 EAN-13: 4015394289319
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
369 available to back orderBack-order availability date - 09/01/2026

Mennekes 13510 CEE plug is a high voltage outlet designed for safe and reliable electrical connections. The PowerTOP® Xtra S variant handles 16 A and 400 V AC, ensuring robust performance in industrial settings. It is commonly used in heavy-duty applications requiring dependable power delivery.
Type CEE plug
Current Rating 16A
Voltage Rating 400V AC
Colour Red
IP Rating IP54
Number of Ways 5
Type A Screw terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot