Christmas Opening Hours and Delivery Dates here
MENNEKES 14510 PowerTOP Xtra Connector 16A 415V IP54 Rubberised

Image Representative of Range

MENNEKES 14510 PowerTOP Xtra Connector 16A 415V IP54 Rubberised

Order Code:

09-9121

Brand: MENNEKES MPN: 14510 EAN-13: 4015394289357
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 4 weeks

The MENNEKES PowerTOP® Xtra 14510 is a high voltage outlet designed for reliable and safe electrical connections. This 16 A, 415 V AC CEE connector is ideal for industrial and commercial settings requiring robust power solutions. The high-quality construction ensures durability in demanding environments.
Type CEE connector
Current Rating 16A
Voltage Rating 415V AC
Colour Red
IP Rating IP54
Number of Ways 5
Type A Screw terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot