MENNEKES 1797 TwinCONTACT Add-on Socket 32A 5-pin 400V Screwless

Image Representative of Range

MENNEKES 1797 TwinCONTACT Add-on Socket 32A 5-pin 400V Screwless

Order Code:

09-9128

Brand: MENNEKES MPN: 1797 EAN-13: 4015394212270
Qty Unit Price (Ex VAT)
1+ £42.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The MENNEKES 1797 TwinCONTACT is a high voltage socket designed for 32 A and 5-pin applications. This CEE add-on socket is suitable for 400 V industrial electrical systems. Typically used in high-power installations, it is ideal for machinery and equipment connections.
Type CEE add-on socket
Current Rating 32A
Voltage Rating 400V
Cores 5
IP Rating IP44
Number of Ways 5
Standards DE, VDE
Type A Screws
Type B CEE connector (5-pin, 32 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot