MENNEKES 14510 PowerTOP Xtra Connector 16A 415V IP54 Rubberised

Image Representative of Range

MENNEKES 14510 PowerTOP Xtra Connector 16A 415V IP54 Rubberised

Order Code:

09-9121

Brand: MENNEKES MPN: 14510 EAN-13: 4015394289357
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 4 weeks

The MENNEKES PowerTOP® Xtra 14510 is a high voltage outlet designed for reliable and safe electrical connections. This 16 A, 415 V AC CEE connector is ideal for industrial and commercial settings requiring robust power solutions. The high-quality construction ensures durability in demanding environments.
Type CEE connector
Current Rating 16A
Voltage Rating 415V AC
Colour Red
IP Rating IP54
Number of Ways 5
Type A Screw terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot