Christmas Opening Hours and Delivery Dates here
Meister Werkzeuge 8985620 Flatbed Trolley Folding Steel 150kg Capacity

Image Representative of Range

Meister Werkzeuge 8985620 Flatbed Trolley Folding Steel 150kg Capacity

Order Code:

12-4644

Brand: Meister Werkzeuge MPN: 8985620 EAN-13: 4004848985624
Qty Unit Price (Inc VAT)
1+ £57.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 06/02/2026

Meister Werkzeuge manufactures the flatbed trolley 8985620, which features a steel compartment and a maximum load capacity of 150 kg. The folding design makes it practical for transporting various goods in both domestic and commercial settings. Ideal for efficiently moving heavy items, it serves as a reliable platform truck for everyday use.
Type Flatbed trolley
Load Capacity 150kg
Material Steel
Load area (length) 730mm
Load area (width) 470mm
Tyre material PU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot