Megger 1000-219 DCM330 Current Clamp Meter

Order Code:

55-5558

Brand: Megger MPN: 1000-219 EAN-13: 5036175218365

Discontinued


The Megger DCM330 digital fork multimeter measures AC current up to 200A, AC/DC voltage up to 1000V and resistance to 20MΩ. It also has a diode tester, continuity buzzer and non-contact voltage checker. Unlike clamp meters the fork has no moving parts and so is proof against the ingress of dirt. It features a large 3½-digit LCD and has a HOLD function to allow measurements to be taken in awkward situations and read later. Supplied with a battery, test leads, pouch and user guide.


  • Max. cable diameter 16mm
  • IEC61010-1 CAT III 1000 V, CAT IV 600 V
  • Dimensions 31 x 193 x 54mm
  • Weighs 280g
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 200A
AC Voltage Max. 1000V
Display Digital
Jaw Capacity 16mm

Trustpilot