Christmas Opening Hours and Delivery Dates here
Megatron MT77347 TIBIA LED Wet Room Light 40W Neutral White Integrated

Megatron MT77347 TIBIA LED Wet Room Light 40W Neutral White Integrated

Order Code:

09-9050

Brand: Megatron MPN: MT77347 EAN-13: 4020856773473

Discontinued


The Megatron MT77347 is a built-in LED wet room light with a power rating of 40 W and a neutral white tone. It is ideal for use in wet room lighting applications, providing safe and effective illumination. This versatile light can also be used as lavatory or garage lighting.
Type LED wet room light
(Ø) 48mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 48 mm x 1560 mm
Energy efficiency rating n.rel.
Factory colour White
Length 1560mm
Light bulb included Yes
Material Plastic
Misc Attribute Tube
Number of bulbs 1
Operating Voltage 230V
Power 40W
Radiation angle 120°
Total luminous flux 7000lm

You may also like


Trustpilot