Christmas Opening Hours and Delivery Dates here

Megatron MT77340 Luto LED Wet Room Light 9W Neutral White IP65 G13

Order Code:

09-9046

Brand: Megatron MPN: MT77340 EAN-13: 4020856773404

Discontinued


The Megatron MT77340 is a LED wet room light with a neutral white monochrome G13 9 W output. Designed for safety and efficiency, it is perfect for wet room, lavatory, and basement lighting applications. This durable and reliable light fixture is suitable for garage lighting as well.
Type LED wet room light
Base G13
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index Ra80
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 675 x 70 x 61 mm
Energy efficiency rating n.rel.
Height 61mm
IP Rating IP65
Length 675mm
Light bulb included No
Luminous Flux 900lm
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Power 9W
Protection Class II
Radiation angle 280°
Rating per bulb 9W
Total luminous flux 900lm
Width 70mm

You may also like


Trustpilot