Christmas Opening Hours and Delivery Dates here

Megatron MT77339 Luto LED Wet Room Light 48W Neutral White IP65 G13

Order Code:

09-9045

Brand: Megatron MPN: MT77339 EAN-13: 4020856773398

Discontinued


The Megatron MT77339 is an LED wet room light offering a monochrome display with 48 watts of power. It emits neutral white light, making it ideal for lavatory, garage, or basement lighting. This durable light is perfect for wet room environments, providing effective and reliable illumination.
Type LED wet room light
Base G13
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index Ra80
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 1560 x 100 x 68 mm
Energy efficiency rating n.rel.
Height 68mm
Length 1560mm
Light bulb included No
Luminous Flux 2400lm
Material PC
Misc Attribute Rod
Number of bulbs 2
Operating Voltage 230V
Power 48W
Protection Class II
Radiation angle 280°
Rating per bulb 24W
Total luminous flux 4800lm
Width 100mm

You may also like


Trustpilot