Christmas Opening Hours and Delivery Dates here

Megatron MT77335 Fera Wet Room LED Light Motion Sensor Neutral White

Order Code:

09-9043

Brand: Megatron MPN: MT77335 EAN-13: 4020856773350

Discontinued


The Megatron Fera LED wet room light features a built-in 40 W LED that emits neutral white light. It includes a motion detector, making it ideal for wet rooms, garages, and basements. This light is designed for use in lavatories and other damp environments where safety and reliable lighting are important.
Type LED wet room light (+ motion detector)
Adjustable on-time (max.) 5min
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Coverage max. (width) 5m
Dim (L x W x H) 152.5 x 4.8 x 4.3 cm
Energy efficiency rating n.rel.
Factory colour Grey
Height 4.3cm
IP Rating IP65
Length 152.5cm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Power 40W
Radiation angle 110°
Total luminous flux 4700lm
Width 4.8cm

You may also like


Trustpilot