Christmas Opening Hours and Delivery Dates here

Megatron MT70813 Cappi LED Garden Spotlight 16W Monochrome E27 Black

Order Code:

09-9005

Brand: Megatron MPN: MT70813 EAN-13: 4020856708130

Discontinued


The Megatron MT70813 Cappi is a 16 W monochrome LED garden spotlight in black, ideal for outdoor decoration. It features an E-27 socket and provides efficient and stylish garden lighting. This product is perfect for illuminating garden decorations and enhancing outdoor ambiance.
Type LED garden spotlight
IP Rating IP54
Power 16W
(Ø) 7cm
Base E-27
Bulb Type LED (monochrome)
Dim (Ø x H) 7 cm x 45.8 cm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 3m
Height 45.8cm
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 16W
Rotation range (max.) 350°
Swivel range (max.) 120°

You may also like


Trustpilot