Christmas Opening Hours and Delivery Dates here

MEC 1GCS09 1GCS Series Cover Round Black 1 Piece

Order Code:

09-8806

Brand: MEC MPN: 1GCS09 EAN-13: 2050011398953
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
190 available to back orderBack-order availability date - 11/01/2026

The MEC 1GCS09 is a black cover, part of the 1GCS series, designed for electronic applications. Manufactured by MEC, this cover offers durability and a stylish appearance. It is typically used in switch and keyboard assemblies to provide protection and enhance the aesthetic.
Accessory Type Cover
(Ø) 15mm
Dim (Ø x H) 15 mm x 12.50 mm
Factory colour Black
Height 12.50mm
Max. temperature +160°C
Misc Attribute 1GCS Series
Print motif None
Switch/button features round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot