MEC 10ZC09UV12306 Ultranavimec Round Black Cover with UV "Power Symbol"

Order Code:

09-8784

Brand: MEC MPN: 10ZC09UV12306 EAN-13: 2050011398748

Discontinued


MEC's Ultranavimec Series features the 10ZC09UV12306 round black cover, providing a sleek and durable solution for protecting electronic components. This cover is ideal for applications requiring reliable interface protection and aesthetic integration. Typically used in consumer electronics, it offers a seamless fit with high resistance to wear and environmental factors.
Accessory Type Cover
(Ø) 9.50mm
Dim (Ø x H) 9.50 mm x 2.05 mm
Factory colour Black
Height 2.05mm
Lighting type None
Misc Attribute Ultranavimec Series
Print motif Power symbol
Switch/button features round

You may also like


Trustpilot