MEC 10ZB09 Ultranavimec Cover Round Black 1 Pc

Order Code:

09-8779

Brand: MEC MPN: 10ZB09 EAN-13: 2050011398694

Discontinued


The MEC 10ZB09 Ultranavimec Series cover is a round, black component. Manufactured by MEC, this cover is designed to provide protection and aesthetic appeal to electronic devices. Typically used in industrial and consumer electronics, it offers durability and a sleek finish.
(Ø) 22.14mm
Dim (Ø x H) 22.14 mm x 2.05 mm
Factory colour Black
Height 2.05mm
Lighting type None
Misc Attribute Ultranavimec Series
Print motif None
Switch/button features round
Type Cover

Trustpilot