Christmas Opening Hours and Delivery Dates here

Sony MDR-EX110, In-Ear Ear-Bud, Red

Order Code:

61-1390

Brand: Sony MPN: MDREX110LPR.AE EAN-13: 4905524936780

Discontinued


These comfortable secure-fitting in-ear earphones from Sony have neodymium drivers.


  • Colour: red
  • 9mm neodymium drivers for dynamic sound
  • Frequency range 5 to 24,000Hz
  • 1.2m Y-type cord
  • Cable length: 1.2m
  • Manufacturer's part MDREX110LPR.AE
Type In ear
Frequency Range 5 to 24000Hz
Cable Length 1.2m
Colour Red
Impedance 16Ω

Trustpilot