Christmas Opening Hours and Delivery Dates here

Mclennan P205-24-6 Planetary Geared DC Motor 24V 6.25:1 Torque 60Ncm 652rpm

Order Code:

37-1159

Brand: Mclennan MPN: P205-24-6

Discontinued


The Mclennan P205-24-6 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing.
  • Nominal voltage (V DC): 24
  • Length (L) (mm): 120.5
  • Gear ratio: 6.25:1
  • Max Torque (Ncm): 60
  • Speed (no load) (rpm): 652
  • Speed (Max Torque) (rpm): 470
  • Current (no load) (mA): < 0.4
  • Current (max torque) (mA): 2.15
  • Input power (max torque) (W): 51.6
  • Mass (grams): 800
Supply Voltage 24V
Maximum Output Torque 60Ncm
Current (Max Torque) 2.15mA
Current (No Load) < 0.4mA
Input Power (Max Torque) 51.6W
Speed (Max Torque) 470rpm
Speed (No Load) 652rpm

Trustpilot