Christmas Opening Hours and Delivery Dates here

Mclennan E192-24-246 Planetary Geared DC Motor 24V 246.48:1 Torque 300Ncm 16,8rp

Order Code:

37-1157

Brand: Mclennan MPN: E192-24-246

Discontinued


The Mclennan E192-24-246 planetary geared DC motors suit a range of applications with their compact design and low speed operation. These bi-directional motors feature a metal gear train and a sturdy die cast metal housing. Electrical interference is minimised due to the integrated voltage dependant resistor (VDR) suppression system.
  • Nominal voltage (V DC): 24
  • Length (L) (mm): 107
  • Gear ratio: 246.48:1
  • Max Torque (Ncm): 300
  • Speed (no load) (rpm): 16.8
  • Speed (Max Torque) (rpm): 15
  • Current (no load) (mA): < 0.2
  • Current (max torque) (mA): .43
  • Input power (max torque) (W): 10.3
  • Mass (grams): 450
Supply Voltage 24V
Maximum Output Torque 300Ncm
Current (Max Torque) 0.43mA
Current (No Load) < 0.2mA
Input Power (Max Torque) 10.3W
Speed (Max Torque) 15rpm
Speed (No Load) 16.8rpm

Trustpilot