Christmas Opening Hours and Delivery Dates here

Mclennan 1308-12-510 Geared DC Motor 12V 510:1 Torque 100Ncm 4.5rpm

Order Code:

37-1149

Brand: Mclennan MPN: 1308-12-510

Discontinued


The Mclennan 1308-12-510 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing. At the rear of the unit there is a sensor take-off shaft for monitoring position or speed.


  • Nominal voltage (V DC): 12
  • Length (L) (mm): 72
  • Gear ratio: 510:1
  • Max Torque (Ncm): 100
  • Speed (no load) (rpm): 4.5
  • Speed (Max Torque) (rpm): 5
  • Current (no load) (mA): <60
  • Current (max torque) (mA): 150
  • Mass (grams): 190
Supply Voltage 12V
Maximum Output Torque 100Ncm
Current (Max Torque) 150mA
Current (No Load) <60mA
Speed (Max Torque) 5rpm
Speed (No Load) 4.5rpm

You may also like


Trustpilot